Texas Instruments SN74ABT2240APWRE4

Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85
$ 0.555

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2240APWRE4.

Texas Instruments

Datasheet19 pages14 years ago
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT2240APWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.493
$ 0.493
Stock
122,450
151,737
151,737
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverter
AND, Buffer, Inverter
AND, Buffer, Inverter
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
30 mA
30 mA
30 mA

Related Parts

Texas InstrumentsSN74ABT240APW
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT240APWR
4 64mA 4.5V~5.5V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT240PW,112
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74AC240PWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP T/R
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments SN74ABT2240APWRE4 provided by its distributors.

Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85
12mA 4 4.5V~5.5V 32mA 2 TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
Buffer Logic IC; Logic Family:ABT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.