Texas Instruments SN74AC240PWR

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC240PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
+1.24%

CAD Models

Download Texas Instruments SN74AC240PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.434
$ 0.434
Stock
792,926
15,435,349
15,435,349
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
4
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC240PWR.

Related Parts

Texas InstrumentsSN74AHC240PW
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
NXP Semiconductors74AHC240PW,118
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
Texas InstrumentsSN74LVC240APWRG4
4 24mA 1.65V~3.6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC240APWT
4 24mA 1.65V~3.6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 3-State Octal TTL 4.55V to 5.5V 20-Pin TSSOP

Descriptions

Descriptions of Texas Instruments SN74AC240PWR provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
8-ch, 2-V to 6-V inverters with 3-state outputs 20-TSSOP -40 to 85
4μA Antiphase Tristate 8 8 2 4 2V 6V 24mA Buffer,Inverting 24mA TSSOP-20 SMD mount 1.05mm(height)
IC, INVERTING BUFFER, TSSOP-20
74AC240 Cut Tape (CT) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 24mA 24mA 11.5ns 1.2mm 3.3V
OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.