Texas Instruments SN74ABT240APWR

4 64mA 4.5V~5.5V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT240APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Arrow Electronics

Inventory History

3 month trend:
-4.03%

CAD Models

Download Texas Instruments SN74ABT240APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.649
$ 0.649
Stock
172,405
142,479
142,479
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverter
AND, Buffer, Inverter
AND, Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT240APWR.

Related Parts

NXP Semiconductors74ABT240PW,112
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT2240APWR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP T/R
Texas InstrumentsSN74ABT2240APW
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT2240APWRE4
Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85
Buffer / Line Driver, Inverting, 74HCT240, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
Buffer / Line Driver, Inverting, 74HCT240, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74ABT240APWR provided by its distributors.

4 64mA 4.5V~5.5V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP T/R
24mA 8 8 2 4 4.5V 5.5V 64mA Buffer,Inverting 32mA TSSOP-20 , 1.05mm
4 64mA 4.5V~5.5V 32mA 2 TSSOP-20 Buffers, Drivers, Receivers, Transceivers ROHS
Buffer Logic IC; Logic Family:ABT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.