Texas Instruments SN74ABT18245ADLR

Scan Test Devices With 18-Bit Bus Transceivers 56-SSOP -40 to 85
$ 7.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT18245ADLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages16 years ago
Datasheet34 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-12.33%

CAD Models

Download Texas Instruments SN74ABT18245ADLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.436
$ 8.016
$ 8.016
Stock
207,753
130,334
130,334
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
13.6 ns
13.6 ns
13.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ABT16600DLR
IC UNIV BUS TXRX 18BIT 56SSOP / Universal Bus Transceiver 18-Bit 56-SSOP
Texas InstrumentsDS89C386TMEA/NOPB
Twelve Channel CMOS Differential Line eceiver 48-SSOP -40 to 85
Texas InstrumentsDS89C387TMEA/NOPB
Twelve Channel CMOS Differential Line Driver 48-SSOP -40 to 85
MicrochipKSZ8721B
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48
MicrochipKSZ8721SL
KS8721SL Series 3.3 V 10/100BASE-TX/FX Physical Layer Transceiver - SSOP-48
MicrochipKSZ8721SLI
KS8721SL Series 3.3 V 10/100BASE-TX/FX Physical Layer Transceiver - SSOP-48

Descriptions

Descriptions of Texas Instruments SN74ABT18245ADLR provided by its distributors.

Scan Test Devices With 18-Bit Bus Transceivers 56-SSOP -40 to 85
ABT SERIES DUAL 9-BIT BOUNDARY SCAN TRANSCEIVER TRUE OUTPUT PDSO56
Scan Test Device -40C to 85C 56-Pin SSOP T/R
Bus XCVR Dual 18-CH 3-ST 56-Pin SSOP T/R
IC SCAN-TEST-DEV/TXRX 56-PIN SSOP
IC SCAN TEST DEVICE 18BIT 56SSOP
AS6081 Certified Vendor, 1 Year Warranty
SN74ABT18245A SCAN TEST DEVICES
Specialty Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.