Texas Instruments SN74ABT18245ADL

Scan Test Devices With 18-Bit Bus Transceivers 56-SSOP -40 to 85
$ 8.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT18245ADL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages16 years ago
Datasheet34 pages18 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
-24.54%

CAD Models

Download Texas Instruments SN74ABT18245ADL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.016
$ 7.436
$ 7.436
Stock
130,334
207,753
207,753
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
13.6 ns
13.6 ns
13.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74ABT16600DLR
IC UNIV BUS TXRX 18BIT 56SSOP / Universal Bus Transceiver 18-Bit 56-SSOP
Texas InstrumentsDS89C386TMEA/NOPB
Twelve Channel CMOS Differential Line eceiver 48-SSOP -40 to 85
Texas InstrumentsDS89C387TMEA/NOPB
Twelve Channel CMOS Differential Line Driver 48-SSOP -40 to 85
MicrochipKSZ8721B
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48
MicrochipKSZ8721SL
KS8721SL Series 3.3 V 10/100BASE-TX/FX Physical Layer Transceiver - SSOP-48
MicrochipKSZ8721SLI
KS8721SL Series 3.3 V 10/100BASE-TX/FX Physical Layer Transceiver - SSOP-48

Descriptions

Descriptions of Texas Instruments SN74ABT18245ADL provided by its distributors.

Scan Test Devices With 18-Bit Bus Transceivers 56-SSOP -40 to 85
LOGIC, SCAN-TEST-DEV/TXRX, 56SSOP - More Details
Scan Test Device -40C to 85C 56-Pin SSOP Tube
18 BIT BUS TRANSCEIVER, SSOP-56
Bus XCVR Dual 18-CH 3-ST 56-Pin SSOP Tube
SSOP-56-300mil Special Logic ICs ROHS
IC SCAN TEST DEVICE 18BIT 56SSOP
LOGIC, SCAN-TEST-DEV/TXRX, 56SSOP; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7418245; Logic IC Base Number:7418245; Logic IC Family:ABT; Logic IC Function:Scan Test Device with 18-Bit Bus Transceiver; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.