Microchip KSZ8721SLI

KS8721SL Series 3.3 V 10/100BASE-TX/FX Physical Layer Transceiver - SSOP-48
$ 4.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8721SLI.

Microchip

Datasheet44 pages8 years ago
Datasheet32 pages20 years ago
Datasheet33 pages21 years ago

SHENGYU ELECTRONICS

Newark

Future Electronics

Inventory History

3 month trend:
-6.91%

CAD Models

Download Microchip KSZ8721SLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-12
Country of AssemblyTaiwan
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipKSZ8721B
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48
MicrochipKSZ8721BI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 2.625 V, SSOP, 48
MicrochipKSZ8721B-TR
KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - SSOP-48

Descriptions

Descriptions of Microchip KSZ8721SLI provided by its distributors.

KS8721SL Series 3.3 V 10/100BASE-TX/FX Physical Layer Transceiver - SSOP-48
1-Ch 3V-3.6V 10Mbps/100Mbps SSOP-48 SMD 15.875mm × 7.493mm × 2.591mm
e3 KSZ8721 Tube IEEE 802.3 interface transceiver 3.3V 151mA 2.29mm 100Mbps
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 48-Pin SSOP Tube
3.3V Single Power Supply 10/100BASE-TX/FX MII Physical Layer Transceiver | IC TXRX PHY 10/100 3.3V 48-SSOP
Ethernet PHY, 100Mbps, -40 to 85°C, SSOP-48, RoHS
Microchip SCT
Transceiver SSOP-48 Ethernet ICs ROHS
IC TRANSCEIVER FULL 1/1 48SSOP
Physical Layer Transceiver 1Ch 100Mbps
DATACOM ETHERNET TRANSCEIVER PDSO48
ETHERNET TXRX, 100MBPS, SSOP-48; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Controller IC Case Style: SSOP; No. of Pins: 48Pins; IC Interface Type: MII, RMII; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Logic Case Style: SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSZ8721SLI.