Texas Instruments SN74ABT16501DLR

18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16501DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT16501DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 3.263
$ 3.263
Stock
204,967
198,716
198,716
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
AND, D-Type, Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
6.5 ns
4.5 ns
4.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74ALVCH16500DLR
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16601DL
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16501DL
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT16501DLR provided by its distributors.

18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85
ABT SERIES 18-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP T/R
4.5V 5.5V SSOP-56 , 18.41mm*7.49mm*2.59mm
IC 18-BIT UNIV BUS TXRX 56-PIN SSOP SMD
18-BIT REGISTERED TRANSCEIVER <AZ
Nickel/Palladium/Gold (Ni/Pd/Au) 18-Bit 74ABT16501 BICMOS universal bus function 4ns 18.41mm 4.5V~5.5V 32mA 64mA
SN74ABT16501 18-BIT UNIVERSAL BU
Universal Bus Function IC; Logic Type:Bus Transceiver; Logic Family:ABT; Logic Base Number:7416501; Output Current Max:64mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:56-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.