Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVCH16501DL

18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85
$ 1.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16501DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16501DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.582
$ 0.791
$ 0.791
Stock
300,774
222,077
222,077
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
5.6 ns
5.6 ns
5.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74ABT16500BDLR
Registered Bus Transceiver, ABT Series, 18-Func, 18-Bit, True Output, BICMOS, PDSO56

Descriptions

Descriptions of Texas Instruments SN74ALVCH16501DL provided by its distributors.

18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85
1.65V 3.6V SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
LOGIC, UNIV BUS TXRX 18BIT, 56SSOP - More Details
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube
Nickel/Palladium/Gold (Ni/Pd/Au) 18-Bit 74ALVCH16501 CMOS universal bus function 3.9ns 18.41mm 1.65V~3.6V 24mA 24mA
SN74ALVCH16501 18-BIT UNIVERSAL
LOGIC, UNIV BUS TXRX 18BIT, 56SSOP; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416501; Logic IC Base Number:7416501; Logic IC Family:ALVCH; Logic IC Function:18-Bit Universal Bus Transceiver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.