Texas Instruments SN74ABT16501DL

18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85
$ 3.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16501DL.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT16501DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.263
$ 3.01
$ 3.01
Stock
198,716
204,967
204,967
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Transceiver
AND, D-Type, Transceiver
AND, D-Type, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
4.5 ns
6.5 ns
6.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74ALVCH16601DL
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16501DL
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16601DLR
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT16501DL provided by its distributors.

18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85
Logic - Universal Bus Functions 18-Bit Univ Bus Trncvr W/3-St Otpt
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube
4.5V 5.5V SSOP-56 18.41mm*7.49mm*2.59mm
Nickel/Palladium/Gold (Ni/Pd/Au) 18-Bit 74ABT16501 BICMOS universal bus function 4ns 18.41mm 4.5V~5.5V 32mA 64mA
SN74ABT16501 18-BIT UNIVERSAL BU
Logic IC; Logic Type:18-Bit Universal Bus Transceiver; Logic Family:ABT; Transceiver Type:Transmitter/Receiver; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.