Texas Instruments SN74ABT125PWE4

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP Tube

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT125PWE4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Jameco

CAD Models

Download Texas Instruments SN74ABT125PWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.336
Stock
76,377
893,484
893,484
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
3.2 ns
3.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Buffer / Line Driver, 74ABT125, 4 Element, 4.5 V to 5.5 V, 14 Pins, TSSOP
1 64mA 2.7V~3.6V 32mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP W Tube
Buffer / Line Driver, 74LVT125, 4 Element, 2.7 V to 3.6 V, 14 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74ABT125PWE4 provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP Tube
Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85
Buffer Logic IC; Logic Family:ABT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.