Texas Instruments SN74178N

Ttl/h/l Series 4-BIT Right Parallel in Parallel Out Shift Register True Output PDIP14
$ 1.721

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74178N.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74178N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.721
$ 2.678
Stock
96,416
53,766
Authorized Distributors
2
2
Case/Package
PDIP
-
Number of Pins
-
-
Logic Function
Shift Register
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTPIC6B595N
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin PDIP Tube
Texas InstrumentsSN74HC166N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsCD4015BE
REGISTER, SHIFT; PDIP; DUAL 4-STAGE STATIC SHIFT REGISTER LOGIC; 20V; 500MW;
4000/14000/40000 SERIES 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16

Descriptions

Descriptions of Texas Instruments SN74178N provided by its distributors.

TTL/H/L SERIES 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP14
Shift Register Single 4-Bit Serial/Parallel to Parallel 14-Pin PDIP Tube
TRUE Contains Lead DUAL NEGATIVE EDGE shift register 15pF 70C 4.75V 25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.