Texas Instruments CD4015BE

Register, Shift; PDIP; Dual 4-STAGE Static Shift Register Logic; 20V; 500MW;
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4015BE.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

LCSC

Newark

Inventory History

3 month trend:
-4.40%

CAD Models

Download Texas Instruments CD4015BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.611
$ 0.22
$ 0.22
Stock
421,140
139,612
139,612
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Propagation Delay
400 ns
750 ns
750 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4015BE.

Related Parts

4000/14000/40000 SERIES 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Texas InstrumentsCD4014BE
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Texas InstrumentsCD4021BE
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Texas InstrumentsCD4094BE
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
800ns Push-Pull 1 3V 18V Parallel/Serial to Serial, Shift Register 4000, PDIP-16, TH, 3.43mm H
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD4015BE provided by its distributors.

REGISTER, SHIFT; PDIP; DUAL 4-STAGE STATIC SHIFT REGISTER LOGIC; 20V; 500MW;
CD4015 ROHS3Compliant Tube EAR99 shift register 400ns 0.3mA 951.693491mg 17MHz
Shift Register Dual 4-Bit Serial to Parallel 16-Pin PDIP Tube
4 BIT SIPO SHIFT REGISTER, DIP-16; Logic; Logic Family / Base Number:CD4015; Shift Register Function:Serial to Parallel; No. of Elements:2 Element; No. of Bits Per Element:4bit; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; IC Output Type:Standard; Logic IC Family:CD4000; Logic IC Base Number:4015; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:CD4000 LOGIC Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:4015; Frequency:17MHz; IC Generic Number:4015; Input Current Max:1µA; Logic Function Number:4015; Logic IC Base Number:4015; Logic IC Function:Dual 4bit Static Shift Register; Logic Type:Shift Register; No. of Elements:2Elements; Operating Temperature Range:-55°C to +125°C; Power Dissipation Ptot Max:500mW; Supply Voltage Range:3V to 18V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4015 BE
  • CD4015BE .
  • CD4015BE.
  • CD4015BE. .