onsemi MC14015BCPG

4000/14000/40000 Series 4-BIT Right Serial in Parallel Out Shift Register True Output PDIP16
$ 0.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14015BCPG.

IHS

Datasheet9 pages13 years ago

SHENGYU ELECTRONICS

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC14015BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.556
$ 0.556
Stock
79,593
696,154
696,154
Authorized Distributors
3
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Propagation Delay
750 ns
400 ns
400 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD4015BE
REGISTER, SHIFT; PDIP; DUAL 4-STAGE STATIC SHIFT REGISTER LOGIC; 20V; 500MW;
Texas InstrumentsCD4517BE
4000/14000/40000 CD4517 ROHS3Compliant Tube shift register 400ns 0.0015A 951.693491mg 15MHz
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Shift Register Single 8-Bit Serial/Parallel to Parallel Automotive 16-Pin PDIP Tube
Texas InstrumentsCD4014BE
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube

Descriptions

Descriptions of onsemi MC14015BCPG provided by its distributors.

4000/14000/40000 SERIES 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
CMOS LOGIC, DUAL 4-BIT STATIC SHIFT REGISTER, PDIP-16, PB-FREE
4015 RoHS Compliant Tube 2005 shift register 750ns 1muA 1.627801g 7.5MHz
IC, 4000 CMOS, 4015, DIP16, 15V; Logic Family / Base Number: MC14015; Shift Register Function: Serial to Parallel; No. of Elements: 2 Element; No. of Bits Per Element: 4bit; Logic Case Style: DIP; No. of Pins: 16Pins; Supply V
Register Logic IC; Logic Type:Shift Register; Logic Family:4000 CMOS; Logic Base Number:14015; Frequency Max:3.75MHz; Power Dissipation, Pd:500mW; Input Current:0.1µA; Supply Voltage Min:3V; Supply Voltage Max:18V ;RoHS Compliant: Yes
The MC14015B dual 4-bit static shift register is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. It consists of two identical independent 4-state serial-input/parallel-output registers. Each register has independent Clock and Reset inputs with a single serial Data input. The register states are type D master-slave flip-flops. Data is shifted from one stage to the next during the positive-going clock transition. Each register can be cleared when a high level is applied on the Reset line. These complementary MOS shift registers find primary use in buffer storage and serial-to-parallel conversion where low power dissipation and/or noise immunity is desired.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd