Texas Instruments SN74166N

TTL/H/L PARALLEL IN SERIAL OUT Non-RoHS Compliant PDIP shift register 30ns 127mA 19.305mm 25MHz
$ 0.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74166N.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages22 years ago

Master Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.999
$ 14.697
$ 14.697
Stock
293,500
11,723
11,723
Authorized Distributors
2
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
-
35 ns
35 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74LS165AN
Shift Register; 2-Input Positive NOR Gate; PDIP; 7 V; 42 mA (Typ.); 2 V; 0.8 V
Texas InstrumentsSN74LS166AD
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
Texas InstrumentsSN74LS194AN
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
STMicroelectronicsSTPIC6C595TTR
STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - TSSOP-16
74HCT Series 5.5 V 3-State Serial-In Serial/Parallel-Out Shift Register-TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74166N provided by its distributors.

TTL/H/L PARALLEL IN SERIAL OUT Non-RoHS Compliant PDIP shift register 30ns 127mA 19.305mm 25MHz
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.