Texas Instruments SN74LS194AN

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
$ 1.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS194AN.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Jameco (USA)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.42%

CAD Models

Download Texas Instruments SN74LS194AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.322
$ 14.809
$ 14.809
Stock
87,709,397
106,742
106,742
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
-
-
Propagation Delay
30 ns
30 ns
30 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS194AN.

Related Parts

Texas InstrumentsCD74HCT194E
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-PDIP -55 to 125
NXP Semiconductors74HCT194N,652
Hct Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP16
Texas InstrumentsCD74HC194E
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-PDIP -55 to 125
Texas InstrumentsCD40194BE
Shift Register Single 4-Bit Parallel to Parallel 16-Pin PDIP Tube
NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20

Descriptions

Descriptions of Texas Instruments SN74LS194AN provided by its distributors.

Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, PDIP16
26ns Push-pull type 1 1 4.75V 5.25V Bidirectional,Register,Universal LS PDIP-16 Through hole mounting 6.35mm(width)*5.08mm(height)
LOGIC, BI-DIR UNIV SHIFT REG, 16DIP; Famille Logique/ Numéro de base: 74LS194; Fonction registre à décalage: Universel; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 4bit; Type de boîtier CI logique: DIP; Nombre de br
Logic, Bi-Dir Univ Shift Reg, 16Dip; Logic Family/Base Number:74Ls194; Shift Register Function:Universal; No. Of Elements:1 Element; No. Of Bits Per Element:4Bit; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:4.75V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS194AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS194AN .
  • SN74LS194AN.