Texas Instruments SN54166J

35ns 1 4.5V 5.5V Shift Register TTL DIP Through hole mounting 3.56mm(height)
$ 14.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54166J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments SN54166J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.697
$ 0.999
$ 0.999
Stock
11,723
274,214
274,214
Authorized Distributors
0
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
-
-
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
35 ns
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54LS165AJ
LS SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsSN54LS165AJ
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
Texas InstrumentsSN54LS166AJ
30ns 1 4.5V 5.5V Shift Register LS DIP Through hole mounting 3.56mm(height)

Descriptions

Descriptions of Texas Instruments SN54166J provided by its distributors.

35ns 1 4.5V 5.5V Shift Register TTL DIP Through hole mounting 3.56mm(height)
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
Parallel In Serial Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, CDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.