Texas Instruments SN74LS166AD

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
$ 0.562
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS166AD.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.62%

CAD Models

Download Texas Instruments SN74LS166AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.562
$ 0.439
Stock
209,965
325,762
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
25 ns
25 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS166AD.

Related Parts

Texas InstrumentsSN74LS165AD
Shift Register LS SOIC-16 25ns Parallel/Serial-to-Serial 4.75V-5.25V SMD, 3.91mm(W) × 1.5mm(H)
Texas InstrumentsSN74LS165ADR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Texas InstrumentsSN74LS164DR
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube

Descriptions

Descriptions of Texas Instruments SN74LS166AD provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
Ic, Shift Register, Smd, Soic16, 5V; Logic Family/Base Number:74Ls166; Shift Register Function:Parallel To Serial, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS166AD
25ns Push-Pull 1-Ch 4-Bit 4.75V 5.25V Parallel/Serial to Serial Shift Register LS SOIC-16 SMD 3.91mm W × 1.5mm H
Serial-out shift registers 16-SOIC 0 to 70
IC SHFT REG PAR-LD 8BIT 16-SOIC
SN74LS166A SERIAL-OUT SHIFT REGI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS166AD .