Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT595PW,118

74HCT Series 5.5 V 3-State Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT595PW,118.

TME

Datasheet21 pages5 years ago

IHS

Augswan

Nexperia

Farnell

Inventory History

3 month trend:
+7.29%

CAD Models

Download Nexperia 74HCT595PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.525
Stock
1,238,657
363,621
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
NOR, Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
63 ns
63 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-06-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

74HCT Series 5.5 V SMT 8-Bit Parallel /Serial to Seriall Out Shift Register - TSSOP-16
Texas InstrumentsTPIC6C596PWR
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
Texas InstrumentsTPIC6C595PWR
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
Texas InstrumentsTPIC6C596PWRG4
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - TSSOP-16

Descriptions

Descriptions of Nexperia 74HCT595PW,118 provided by its distributors.

74HCT Series 5.5 V 3-State Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
HCT 74HCT595 ROHS3Compliant Tape & Reel (TR) shift register 63ns 2mA 5mm 20MHz
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Shift Register, HCT Family, 74HCT595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, TSSOP
Shift Register HCT Tri-State 63ns 1-Ch 4.5V~5.5V Serial to Parallel -6mA 4.8MHz TSSOP-16 SMD Adhesive Mount 1.1mm H
8 4.5V~5.5V 1 TSSOP-16 Shifting Register ROHS
IC SHIFT REGISTER 8BIT 16TSSOP
NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14
74HCT SINGLE GATE, SMD, 74HCT1G02, REEL
NOW NEXPERIA 74HCT595PW - SERIAL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT595PW,118"
  • 74HCT595PW 118
  • 74HCT595PW-118
  • 74HCT595PW118