Texas Instruments SN74121NE4

Monostable multivibrator with Schmitt-trigger inputs 14-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74121NE4.

Texas Instruments

Datasheet24 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

iiiC

CAD Models

Download Texas Instruments SN74121NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.815
Stock
28,651
191,154
Authorized Distributors
0
4
Frequency
-
-
Propagation Delay
45 ns
80 ns
Rise Time
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Input
-
-
Output Type
-
-
High Level Output Current
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
PDIP
PDIP
Mount
Through Hole
Through Hole

Related Parts

Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
Texas InstrumentsSN74LS423N
Dual etriggerable Monostable Multivibrators 16-PDIP 0 to 70
Texas InstrumentsSN74LS423NE4
MULTIVIBRATOR; 16-LEAD DIP;5 V (NOM.); 12 MA (TYP.); 2 V (MIN.); 0.8 V (MAX.)
ICM7556 Series 2 - 18 V 120 uA 1 MHz General Purpose CMOS Timer - PDIP-14
Analog DevicesICM7556IPD+
ICM7556 Series 16.5 V 500 kHz Through Hole 555 Type - PDIP-14

Descriptions

Descriptions of Texas Instruments SN74121NE4 provided by its distributors.

Monostable multivibrator with Schmitt-trigger inputs 14-PDIP 0 to 70
MULTIVIBRATOR; POSITIVE LOGIC; -55 MA (MAX.); 0.80 V (MAX.); -0.4 MA (MAX.)
Monostable Multivibrator Single 14-Pin PDIP Tube
MONO MULTIVIBRATOR, 45NS, DIP-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.