Texas Instruments SN74121N

Monostable multivibrator with Schmitt-trigger inputs 14-PDIP 0 to 70
$ 4.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74121N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

TME

Master Electronics

Inventory History

3 month trend:
+11.04%

CAD Models

Download Texas Instruments SN74121N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74121N.

Related Parts

Texas InstrumentsSN74LS423N
Dual etriggerable Monostable Multivibrators 16-PDIP 0 to 70
Texas InstrumentsSN74221N
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74123N
Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74121N provided by its distributors.

Monostable multivibrator with Schmitt-trigger inputs 14-PDIP 0 to 70
Logic IC Operating temperature: 0...+70 °C Series: SN74121 Function: Monostable / Multivibrator / Schmitt-Trigger Manufacturer: Texas Instruments Package: DIL-14 Technology: TTL
IC, 74TTL, 74121, DIP14, 5V; Logic Family / Base Number: TTL121; Multivibrator Type: Monostable; Output Current: 16mA; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Sty; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74121N
  • SN74121 N
  • SN74121N .
  • SN74121N.