Texas Instruments SN65MLVD207DG4

IC TRANSCEIVER FULL 1/1 14SOIC / 1/1 Transceiver Full LVDS, Multipoint 14-SOIC
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD207DG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages18 years ago
Datasheet3 pages24 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65MLVD207DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.25
$ 1.888
$ 1.888
Stock
95,781
469,179
469,179
Authorized Distributors
2
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD207DG4.

Related Parts

Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Texas InstrumentsSN65HVD1470D
3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN65LVDM180D
Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85
Texas InstrumentsSN65LVDS180D
Low Voltage Differtial Signal (LVDS) Driver/Receiver 0.454 Volt 14-Pin SOIC
Analog DevicesADM3491EARZ-REEL7
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65MLVD207DG4 provided by its distributors.

IC TRANSCEIVER FULL 1/1 14SOIC / 1/1 Transceiver Full LVDS, Multipoint 14-SOIC
Full-duplex M-LVDS transceiver 14-SOIC -40 to 85
e4 65MLVD207 Tube LVDS Multipoint interface driver 3.3V 24mA 122.413241mg 6ns
24mA LVTTL,M-LVDS 1 1 3V 3.6V LVTTL,M-LVDS 200Mbps SOIC-14
LVDS Driver/Receiver 200Mbps 14-Pin SOIC Tube
Multipoint-Lvds Line Driver And Receiver Rohs Compliant: Yes
IC M-LVDS LINE DVR/RCVR 14-SOIC
LVDS/M-LVDS/ECL/CML MultiPnt LVDS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65MLVD207DG4.