Texas Instruments SN65HVD1470D

3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
$ 3.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1470D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet42 pages12 years ago
Datasheet40 pages12 years ago
Datasheet41 pages12 years ago
Datasheet10 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.09%

CAD Models

Download Texas Instruments SN65HVD1470D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.032
$ 1.33
$ 1.33
Stock
211,831
471,049
471,049
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
RS-422, RS-485
-
-
Number of Drivers
1
-
-
Number of Receivers
1
-
-
Data Rate
400 kbps
400 kbps
400 kbps
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1470D.

Related Parts

Texas InstrumentsSN65HVD70D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Analog DevicesADM3073EYRZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Texas InstrumentsSN65HVD33MDREP
Enhanced Product 3.3-V Full-Duplex Rs-485 Drivers And Receivers 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD1470D provided by its distributors.

3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
EAR99 65HVD1470 Tube RS422RS485 interface transceiver 3.3V 1.1mA 155.100241mg 70ns
IC TRANSCEIVER FULL 1/1 14SOIC / 1/1 Transceiver Full RS422, RS485 14-SOIC
RS485 TRANSCEIVER, 400KBPS, SOIC-14; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alim
RS485 TRANSCEIVER, 400KBPS, SOIC-14; Device Type:RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1470D .