Texas Instruments SN65LVDM180D

Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85
$ 2.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM180D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

element14 APAC

Farnell

Newark

Mouser

Inventory History

3 month trend:
-0.98%

CAD Models

Download Texas Instruments SN65LVDM180D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.568
$ 2.239
Stock
332,409
232,998
Authorized Distributors
5
2
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVDS180D
Low Voltage Differtial Signal (LVDS) Driver/Receiver 0.454 Volt 14-Pin SOIC
Texas InstrumentsSN65LVDS180DR
EAR99 65LVDS180 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00002A 130.010913mg 2.7ns
Texas InstrumentsSN65MLVD206DR
e4 65MLVD206 Tape & Reel (TR) LVDS Multipoint interface driver 3.3V 24mA 72.603129mg 6ns
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Analog DevicesADM3491EARZ-REEL7
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
MaxLinearSP3491CN-L
SP3490/SP3491 Series 3.3 V 10 Mbps Data Rate Surface Mount RS 485/422 - SOIC-14

Descriptions

Descriptions of Texas Instruments SN65LVDM180D provided by its distributors.

Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85
13mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVTTL -0.05V 50mV 150Mbps SOIC-14 SMD mount
EAR99 65LVDM180 Tube LVDS interface receiver 3.3V 0.00002A 133.412856mg 4.5ns
LVDS Transceiver 100Mbps 0.454V 14-Pin SOIC Tube
DIFFERENTIAL LINE DRIVER/RECEIVER, SIGNAL SOIC8
TRANSCEIVER, LVDS, 150MBPS, SOIC-14
IC HS DIFF LINE DRV/RCV 14-SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
LVDS Transceiver SOP-14 LVDS ICs ROHS
LVDS/M-LVDS/ECL/CML Low C Diff
LOW VOLT DIFFERENTIAL DRVR & RCVR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDM180D.