Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3491CN-L/TR

SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3491CN-L/TR.

Future Electronics

Datasheet12 pages9 years ago
Datasheet1 page15 years ago

IHS

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download MaxLinear SP3491CN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.894
$ 0.894
Stock
150,644
248,074
248,074
Authorized Distributors
2
0
0
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-09-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-30

Related Parts

Analog DevicesADM3491EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Analog DevicesADM3491EARZ-REEL7
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Texas InstrumentsSN65MLVD200ADR
24mA LVTTL 1 1 3V 3.5ns 3.6V 50MHz LVTTL 150mV 100Mbps SOIC-8 SMD mount 1.75mm(height)
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14

Descriptions

Descriptions of MaxLinear SP3491CN-L/TR provided by its distributors.

SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 3 V to 3.6 V, 14 Pins, NSOIC
EXAR SP3491CN-L/TR, LINE TRANSCEIVER, RS-422, RS-485, 3.3 V, 14-PIN SOIC
Full Duplex RoHS Compliant Lead Free Transceiver (Type) 70C 10Mbps 1.65mm 1mA
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
IC TXRX RS485 FULL DUPLX 14NSOIC
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3491CN-LTR