MaxLinear SP3073EEN-L

SP3073E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3073EEN-L.

Farnell

Datasheet20 pages15 years ago

IHS

Future Electronics

iiiC

CAD Models

Download MaxLinear SP3073EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN65HVD1470D
3.3V, Full-Duplex S-485, 16kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN65HVD70D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesADM3073EYRZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
MaxLinearSP3491EN-L
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
MaxLinearSP3491CN-L
SP3490/SP3491 Series 3.3 V 10 Mbps Data Rate Surface Mount RS 485/422 - SOIC-14
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14

Descriptions

Descriptions of MaxLinear SP3073EEN-L provided by its distributors.

SP3073E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
EXAR SP3073EEN-L, LINE TRANSCEIVER, EIA/TIA-485/ RS-422/ RS-485,3.3V,14-PIN SOIC
RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
RS422/RS485 TRANSCEIVER 3.6V NSOIC-14
IC TRANSCEIVER FULL 1/1 14SOIC
IC TXRX RS485/RS422 ESD 14SOIC
IC, RS485 TRX, 3.3V, SD, 14NSOIC; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:NSOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:SP3073E; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3073EEN-L.