Texas Instruments SN65LVDS94DGG

CMOS LINE RECEIVER 65LVDS94 Tube interface deserializer 1.2mm 0.00002A 1.377W 3V~3.6V
$ 6.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS94DGG.

HQonline

Datasheet17 pages13 years ago

Texas Instruments

Newark

iiiC

Mouser

Inventory History

3 month trend:
-5.23%

CAD Models

Download Texas Instruments SN65LVDS94DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.515
$ 4.873
$ 4.873
Stock
211,265
375,673
375,673
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
28
28
28
Number of Receivers
4
4
4
Data Rate
1.904 Gbps
1.904 Gbps
1.904 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90CR288AMTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CR288AMTDX/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CR288AMTD
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments SN65LVDS94DGG provided by its distributors.

CMOS LINE RECEIVER 65LVDS94 Tube interface deserializer 1.2mm 0.00002A 1.377W 3V~3.6V
LVDS Serdes Quad 28-Bits LVTTL LVTTL 1904MBps, 3 to 3.6 V, 56-Pin, TSSOP
LVDS Serializer/Deserializer 1904Mbps 56-Pin TSSOP Tube
62mA LVTTL 4 3V 3.6V LVDS 1.904Gbps TSSOP-56 1.2mm
LVDS SERDES RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO56
LVDS SERDES RECEIVER | IC LVDS SERDES RCVR 56-TSSOP
Serializers and Deserializers LVDS Serder Receiver
Serdes, 1.904Gbps, Tssop-56; Serdes Function:Serialiser/Deserialiser; Data Rate:1.904Gbps; Ic Input Type:Lvds; Ic Output Type:Lvttl; Driver Case Style:Tssop; No. Of Pins:56Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS94DGG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS94DGG .