What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DS90CR288AMTD/NOPB

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
$ 7.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR288AMTD/NOPB.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago

element14

Newark

HQonline

Jameco

Inventory History

3 month trend:
-55.22%

CAD Models

Download Texas Instruments DS90CR288AMTD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CR288AMTD/NOPB.

Related Parts

Texas InstrumentsDS90CF384MTDX/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -40 to 85
Texas InstrumentsDS90CF384AMTD/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CF384AMTDX/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments DS90CR288AMTD/NOPB provided by its distributors.

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
IC INTERFACE SPECIALIZED 56TSSOP / Interface 56-TSSOP
LVDS Receiver 2380Mbps 0.45V 56-Pin TSSOP Tube
IC,DS90CR288AMTD/NOPB,85MHZ 3. 3V 28BIT RECEIVER <AZ
LVDS Deserializer 56-Pin TSSOP Rail
IC RCVR 28BIT CHAN LINK 56TSSOP
DS90CR288A +3.3V RISING EDGE DAT
IC, RECEIVER; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-10°C to +70°C; Audio IC Case Style:TSSOP; No. of Pins:56; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:90; Data Rate:595Mbps; Interface Type:LVDS; No. of Receivers:5; Package / Case:TSSOP; Propagation Delay:1.8ns; Supply Current:96mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90CR288AMTD/NOPB .
  • DS90CR288AMTDNOPB