Texas Instruments DS90CR288AMTD

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CR288AMTD.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet22 pages13 years ago

Arrow Electronics

iiiC

Jameco

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments DS90CR288AMTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CR288AMTD.

Related Parts

Texas InstrumentsDS90CF384MTDX/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link-65 MHz 56-TSSOP -40 to 85
Texas InstrumentsDS90CF384AMTD/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70
Texas InstrumentsDS90CF384AMTDX/NOPB
+3.3V LVDS eceiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70

Descriptions

Descriptions of Texas Instruments DS90CR288AMTD provided by its distributors.

+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
Low Voltage Differentiated Signaling Deserializer 56-Pin TSSOP Rail
LVDS Receiver 2380Mbps 0.45V 56-Pin TSSOP Tube
IC INTERFACE SPECIALIZED 56TSSOP
IC RCVR 28BIT CHAN LINK 56TSSOP
DS90CR288A +3.3V RISING EDGE DAT
TRANSCEIVER LVDS 85MHZ, 90CR288; Interface type:LVDS; Termination Type:SMD; Case style:TSSOP; Temperature, operating range:-10°C to +70°C; Temp, op. max:70°C; Temp, op. min:-10°C; Base number:90; IC Generic number:90CR288; Pins, No. of:56; Voltage, Vcc:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.