Texas Instruments SN75LVDS84DGGRG4

EAR99 75LVDS84 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00002A 200.601226mg 14.2ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS84DGGRG4.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages17 years ago
Datasheet13 pages28 years ago

iiiC

CAD Models

Download Texas Instruments SN75LVDS84DGGRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 2.63
Stock
96,145
325,453
325,453
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
21
21
21
Data Rate
1.304 Mbps
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN65LVDS84AQDGGRQ1
Automotive catalog FlatLink™ transmitter 48-TSSOP -40 to 125
Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CF363BMT/NOPB
LVDS 21 3 3V 3.6V CMOS,TTL -0.1V 100mV 1.3Gbps TSSOP-48 12.5mm*6.1mm*900¦Ìm

Descriptions

Descriptions of Texas Instruments SN75LVDS84DGGRG4 provided by its distributors.

EAR99 75LVDS84 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00002A 200.601226mg 14.2ns
FlatLink™ Transmitter 48-TSSOP 0 to 70
IC DRIVER 4/0 48TSSOP / 4/0 Driver LVDS 48-TSSOP
Display Interface FlatLink Transmitter
IC FLATLINK(TM) XMITTER 48-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.