Texas Instruments SN65LVDS391DG4

EAR99 65LVDS391 Tube LVDS interface transceiver 3.3V 0.00002A 155.100241mg 2.9ns
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS391DG4.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDS391DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 2.068
$ 2.068
Stock
90,498
122,446
122,446
Authorized Distributors
1
5
5
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65LVDT390D
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps SOIC-16
Texas InstrumentsSN65LVDT348D
Quad receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85
Texas InstrumentsSN75LVDS390D
18mA LVTTL 4 0 3V 3.6V LVDS 200Mbps SOIC-16 9.9mm*3.91mm*1.58mm
Analog DevicesADN4666ARZ
e3 ADN4666 Tube LVDS interface driver 3.3V 15mA 1.5mm 3.3ns
Analog DevicesADN4668ARZ
e3 ADN4668 Tube LVDS interface receiver 3.3V 15mA 1.5mm 2.7ns
Analog DevicesADN4667ARZ-REEL7
e3 ADN4667 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 9.9mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN65LVDS391DG4 provided by its distributors.

EAR99 65LVDS391 Tube LVDS interface transceiver 3.3V 0.00002A 155.100241mg 2.9ns
26mA LVDS 0 4 3V 2.9ns 3.6V LVTTL 630Mbps SOIC-16 1.5mm
Quad LVDS driver 16-SOIC -40 to 85
IC DRIVER 4/0 16SOIC / 4/0 Driver LVDS 16-SOIC
LVDS Driver 630Mbps 0.454V 16-Pin SOIC Tube
HIGH SPEED DIFFERENTIAL QUAD LINE DRIVER<AZ
LVDS/M-LVDS/ECL/CML Hi-Spd Diff
Line Driver IC; Device Type:Differential Line Driver; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ESD HBM:15kV; Input Level Type:LVTTL; Leaded Process Compatible:Yes; Output Level Type:LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN65LVDS391DG4