Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS390PW

18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 SMD mount 1.2mm(height)
$ 2.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS390PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Newark

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+1.28%

CAD Models

Download Texas Instruments SN65LVDS390PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.269
$ 1.67
Stock
338,322
399,082
Authorized Distributors
5
3
Interface
-
-
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Max Supply Current
18 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN75LVDT390PWR
250-Mbps quad LVDS receiver with flow-through pinout 16-TSSOP 0 to 70
Texas InstrumentsSN75LVDS390PWR
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 SMD mount,glue mount
Texas InstrumentsSN65LVDT390PW
HIGH-SPEED DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN65LVDS390PW provided by its distributors.

18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 SMD mount 1.2mm(height)
EAR99 65LVDS390 Tube LVDS interface receiver 3.3V 18mA 62.99264mg 4ns
Quad LVDS receiver 16-TSSOP -40 to 85
IC RECEIVER 0/4 16TSSOP 0/4 Receiver LVDS 16-TSSOP
Line Receiver 4 Receiver 16-Pin TSSOP Tube
LVDS Receivers TSSOP-16 LVDS ICs ROHS
IC DIFF LINE RECEIVER 16-TSSOP
LVDS/M-LVDS/ECL/CML Quad LVDS Rec
LVDS LINE RECEIVER, 4BIT, -40 TO 85DEG C; Device Type: Differential Line Receiver; IC Interface Type: -; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Mi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS390PW .