Texas Instruments SN65LVDS388ADBTG4

EAR99 65LVDS388 Tube LVDS interface driver 3.3V 40mA 124.000814mg 4ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS388ADBTG4.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

CAD Models

Download Texas Instruments SN65LVDS388ADBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.653
$ 2.653
Stock
81,853
270,813
270,813
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
8
8
8
Number of Receivers
8
8
8
Data Rate
630 Mbps
630 Mbps
630 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS388ADBTG4.

Related Parts

Texas InstrumentsSN65LVDT388ADBT
40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38 9.7mm*4.4mm*1.2mm
Texas InstrumentsSN75LVDT388ADBT
40mA LVTTL 8 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-38 4.4mm
Texas InstrumentsSN65LVDT388ADBTR
EAR99 65LVDT388 Tape & Reel (TR) LVDS interface transceiver 3.3V 0.00001A 124.000814mg 4ns
Analog DevicesADM2209EARUZ
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP Tube
Analog DevicesMAX3209ECUU+T
Low-Power, ±15kV ESD-Protected, Dual RS-232 Serial Port in a TSSOP Package
Analog DevicesADM2209EARUZ-REEL7
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN65LVDS388ADBTG4 provided by its distributors.

EAR99 65LVDS388 Tube LVDS interface driver 3.3V 40mA 124.000814mg 4ns
Octal LVDS receiver 38-TSSOP -40 to 85
IC RECEIVER 0/8 38TSSOP / 0/8 Receiver LVDS 38-TSSOP
LVDS/M-LVDS/ECL/CML OCTAL LVDS RECEIVER
8 CHANNEL HIGH SPEED DIFF RCVR <AZ
Line Driver IC; No. of Receivers:8; Package/Case:38-TSSOP; No. of Pins:38; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; Input Type:LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.