Texas Instruments SN65LVDS348PWR

Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS348PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.75%

CAD Models

Download Texas Instruments SN65LVDS348PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 2.795
$ 2.795
Stock
216,420
198,264
198,264
Authorized Distributors
4
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65LVDT390PW
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16 1.2mm
Texas InstrumentsSN65LVDT390PWR
18mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 200Mbps TSSOP-16
Texas InstrumentsSN75LVDT390PW
250-Mbps quad LVDS receiver with flow-through pinout 16-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN65LVDS348PWR provided by its distributors.

Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
EAR99 65LVDS348 Tape & Reel (TR) LVDS interface receiver 3.3V 0.000001A 62.99264mg 6ns
20mA LVTTL 4 0 3V 6ns 3.6V CMOS,ECL,LVCMOS,LVDS,LVECL,LVPECL,PECL -0.05V(Min) 50mV(Max) 560Mbps TSSOP-16
LVDS Receiver 560Mbps 16-Pin TSSOP T/R
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16
IC DIFF RECEIVER QUAD HS 16TSSOP
LVDS/M-LVDS/ECL/CML Quad LVDS Receiver
Line Driver IC; No. of Receivers:4; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.