Texas Instruments SN65LVDS348PW

Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
$ 2.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS348PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet28 pages11 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-2.41%

CAD Models

Download Texas Instruments SN65LVDS348PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.772
$ 2.16
$ 2.16
Stock
134,440
210,745
210,745
Authorized Distributors
4
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
20 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65LVDT390PW
HIGH-SPEED DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
Texas InstrumentsSN65LVDT390PWR
EAR99 65LVDT390 Tape & Reel (TR) LVDS interface transceiver 3.3V 40muA 62.99264mg 4ns
Texas InstrumentsSN75LVDT390PW
250-Mbps quad LVDS receiver with flow-through pinout 16-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN65LVDS348PW provided by its distributors.

Quad LVDS receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
Logic IC, TSSOP-16, SMD, LVTTL, 4-Ch, 0-Ch, 3V, 6ns, 3.6V, CMOS/ECL/LVCMOS/LVDS/LVECL/LVPECL/PECL, -0.05V(Min)/50mV(Max), 560Mbps
DIFF LINE RECEIVER, 560MBPS, TSSOP-16; Type de circuit: Récepteur de ligne différentiel; Jitter crête-crête max.: -; Courant, alimentation max.: 20mA; Température d'utilisation min: -40°C; Température de fonctionnement max..
DIFF LINE RECEIVER, 560MBPS, TSSOP-16; Device Type:Differential Line Receiver; Peak-to-Peak Jitter Max:-; Supply Current Max:20mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:TSSOP; No. of Pins:16Pins; Signaling Rate:560Mbps; Signal Input Type:CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL; Output Level Type:LVTTL; ESD HBM:15kV; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS348PW .
  • SN65LVDS348PW.