Texas Instruments SN65LVDS116DGGG4

IC MULTIPLEXER 1CH 64TSSOP / Buffer, Multiplexer 1 x 1: 16 Channel 400Mbps 64-TSSOP
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS116DGGG4.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Newark

Jameco

iiiC

CAD Models

Download Texas Instruments SN65LVDS116DGGG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.15
$ 6.15
Stock
64,230
186,031
186,031
Authorized Distributors
0
2
2
Number of Channels
-
-
-
Data Rate
400 Mbps
400 Mbps
400 Mbps
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
454 mV
454 mV
Propagation Delay
4.7 ns
4.7 ns
4.7 ns
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
TSSOP
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN75LVDS387DGG
16 Channel High Speed Diff Drvr Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LVDS387DGG.
Texas InstrumentsSN65LVDS387DGG
IC, LVDS DRIVER, 65LVDS387, TSSOP64; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN65LVDS386DGG
70mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 250Mbps TSSOP-64 1.2mm

Descriptions

Descriptions of Texas Instruments SN65LVDS116DGGG4 provided by its distributors.

IC MULTIPLEXER 1CH 64TSSOP / Buffer, Multiplexer 1 x 1:16 Channel 400Mbps 64-TSSOP
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS116 Tube CMOS signal buffer 3.3V 0.5mm -40C~85C 115mA
1:16 LVDS clock fanout buffer 64-TSSOP -40 to 85
LVDS Repeater 400Mbps 0.454V 64-Pin TSSOP Tube
Clock IC; Frequency:315MHz; No. of Outputs:16; Supply Current:84mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.