Texas Instruments SN75LVDS387DGG

16 Channel High Speed Diff Drvr Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LVDS387DGG.
$ 6.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVDS387DGG.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+3.12%

CAD Models

Download Texas Instruments SN75LVDS387DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.326
$ 8.983
$ 8.983
Stock
153,076
182,712
182,712
Authorized Distributors
5
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75LVDS387DGG.

Related Parts

Texas InstrumentsSN65LVDM1677DGG
LVDS Interface ICs; SN65LVDM1677DGG; TEXAS INSTRUMENTS; 64; Surface Mount; 1.2 mm; 16
Texas InstrumentsSN65LVDM1676DGG
175mA LVDM,LVTTL 16 16 3V 4.5ns 3.6V LVTTL -0.1V 100mV 200Mbps TSSOP-64
Texas InstrumentsSN65LVDM1677DGGR
175mA LVDM,LVTTL 16 16 3V 4.5ns 3.6V LVTTL -0.1V 100mV 200Mbps TSSOP-64

Descriptions

Descriptions of Texas Instruments SN75LVDS387DGG provided by its distributors.

16 Channel High Speed Diff Drvr Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LVDS387DGG.
EAR99 75LVDS387 Tube LVDS interface driver 3.3V 0.00002A 262.601633mg 2.9ns
16-channel LVDS driver 64-TSSOP 0 to 70
TEXAS INSTRUMENTS SN75LVDS387DGG Differential Line Driver, 16 Drivers
95mA LVDS 0 16 3V 2.9ns 3.6V LVTTL 630Mbps TSSOP-64
LVDS Driver 630Mbps 0.454V 64-Pin TSSOP Tube
LVDS/M-LVDS/ECL/CML 16-Channel LVDS Transmitter
IC, LVDS DRIVER, 75LVDS387, TSSOP64
IC 16-CH HS DIFF DRIVER 64-TSSOP
IC DRIVER LVDS 630MBPS 64TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LVDS387DGG.
  • SN75LVDS387DGG..