Texas Instruments SN65LVDS387DGG

IC, LVDS DRIVER, 65LVDS387, TSSOP64; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
$ 8.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS387DGG.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

Mouser

IBE SMT Equipment

Inventory History

3 month trend:
-68.48%

CAD Models

Download Texas Instruments SN65LVDS387DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.983
$ 6.326
$ 6.326
Stock
177,197
149,938
149,938
Authorized Distributors
4
5
5
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS387DGG.

Related Parts

Texas InstrumentsSN65LVDM1677DGG
LVDS Interface ICs; SN65LVDM1677DGG; TEXAS INSTRUMENTS; 64; Surface Mount; 1.2 mm; 16
Texas InstrumentsSN65LVDM1676DGG
175mA LVDM,LVTTL 16 16 3V 4.5ns 3.6V LVTTL -0.1V 100mV 200Mbps TSSOP-64
Texas InstrumentsSN65LVDM1677DGGR
175mA LVDM,LVTTL 16 16 3V 4.5ns 3.6V LVTTL -0.1V 100mV 200Mbps TSSOP-64

Descriptions

Descriptions of Texas Instruments SN65LVDS387DGG provided by its distributors.

IC, LVDS DRIVER, 65LVDS387, TSSOP64; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Low Voltage Differtial Signal (LVDS) Driver 0.454 Volt 64-Pin TSSOP
16-channel LVDS driver 64-TSSOP -40 to 85
EAR99 65LVDS387 Tube LVDS interface driver 454mV 95mA 262.601633mg 2.9ns
LVDS Driver 630Mbps 0.454V 64-Pin TSSOP Tube
Line Transmitter 16TX 64-Pin TSSOP
IC 16-CH HS DIFF DRIVER 64-TSSOP
IC DRIVER LVDS 630MBPS 64TSSOP
Texas Instruments LVDS, 16, 630Mbps, 64
LVDS/M-LVDS/ECL/CML 16Ch HS Diff

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS387DGG ..
  • SN65LVDS387DGG.