Texas Instruments SN65LVDS116DGG

115mA LVDS 1 16 3V 3.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 400Mbps TSSOP-64
$ 8.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS116DGG.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

HQonline

Sierra IC

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-16.42%

CAD Models

Download Texas Instruments SN65LVDS116DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.312
$ 6.15
Stock
275,970
223,049
Authorized Distributors
5
2
Number of Channels
-
-
Data Rate
400 Mbps
400 Mbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
454 mV
Propagation Delay
4.7 ns
4.7 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN75LVDS387DGG
16 Channel High Speed Diff Drvr Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LVDS387DGG.
Texas InstrumentsSN65LVDS387DGG
IC, LVDS DRIVER, 65LVDS387, TSSOP64; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN65LVDS386DGG
70mA LVTTL 4 0 3V 4ns 3.6V LVDS -0.1V(Min) 100mV(Max) 250Mbps TSSOP-64 1.2mm

Descriptions

Descriptions of Texas Instruments SN65LVDS116DGG provided by its distributors.

115mA LVDS 1 16 3V 3.1ns 3.6V LVDS -0.1V(Min) 100mV(Max) 400Mbps TSSOP-64
TEXAS INSTRUMENTS SN65LVDS116DGG LVDS Driver, Differential Repeater, 115 mA, -40 C, 85 C, 3 V
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS116 Tube CMOS signal repeater 3.3V 0.5mm -40C~85C 115mA
1:16 LVDS clock fanout buffer 64-TSSOP -40 to 85
LVDS Repeater 400Mbps 0.454V 64-Pin TSSOP Tube
SN65LVDS116 1:16 LVDS CLOCK FANO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.