Texas Instruments SN65LVDS104PW

23mA LVDS 4 4 3V 3.1ns 3.6V 400MHz LVDS -0.1V(Min) 100mV(Max) 400Mbps TSSOP-16 1.2mm
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS104PW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages23 years ago

Arrow Electronics

Mouser

Farnell

Newark

Inventory History

3 month trend:
-88.24%

CAD Models

Download Texas Instruments SN65LVDS104PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.12
$ 3.88
Stock
198,757
133,884
Authorized Distributors
3
1
Number of Channels
-
-
Data Rate
400 Mbps
400 Mbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
454 mV
-
Propagation Delay
4.2 ns
4.2 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX9121EUE+
25¦ÌA LVCMOS 4 0 3V 2.7ns 3.6V LVDS -0.1V(Min) 100mV(Max) 500Mbps TSSOP-16 5.1mm*4.5mm*420¦Ìm
Analog DevicesMAX9122EUE+T
MAX9122 Series 3.6 V 500 Mbps Surface Mount Quad LVDS Line Receiver - TSSOP-16
Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS047PW
Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS31PW
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85
Analog DevicesADN4667ARUZ
e3 ADN4667 Tube LVDS interface driver 3.3V 8mA 1.05mm 1.7ns

Descriptions

Descriptions of Texas Instruments SN65LVDS104PW provided by its distributors.

23mA LVDS 4 4 3V 3.1ns 3.6V 400MHz LVDS -0.1V(Min) 100mV(Max) 400Mbps TSSOP-16 1.2mm
Low Voltage Differtial Signal (LVDS) Receiver 0.454 Volt 16-Pin TSSOP
LVDS REPEATER, 400MBPS, TSSOP-16; Type de circuit: Récepteur de ligne différentiel; Jitter crête-crête max.: 147ps; Courant, alimentation max.: 35mA; Température d'utilisation min: -40°C; Température de fonctionnement max..:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS104PW .
  • SN65LVDS104PW.
  • SN65LVDS104PW..
  • SN65LVDS104PW....