Texas Instruments SN65LVDS048APWG4

Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
$ 2.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS048APWG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDS048APWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 1.751
$ 1.751
Stock
106,739
494,198
494,198
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
-300 mV
3 V
3 V
Max Supply Voltage
4 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDS90LV048ATMTC/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV032ATMTC/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV032ATMTC
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS048APWG4 provided by its distributors.

Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
EAR99 65LVDS048 Tube LVDS interface receiver 3.3V 8mA 59.987591mg 3.7ns
LVDS/M-LVDS/ECL/CML Quad LVDS Receiver w/Flow-Thru Pinout
LVDS Receiver 400Mbps 16-Pin TSSOP Tube
IC, DIFF LINE RECEIVER, QUAD, TSSOP-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.