Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS048APWR

Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
$ 1.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS048APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+645%

CAD Models

Download Texas Instruments SN65LVDS048APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.751
$ 2.66
$ 2.66
Stock
731,230
338,227
338,227
Authorized Distributors
4
2
2
Interface
-
RS-422
RS-422
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS90LV032ATMTC/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV048ATMTCX/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV032ATMTCX/NOPB
3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN65LVDS048APWR provided by its distributors.

Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
EAR99 65LVDS048 Tape & Reel (TR) LVDS interface driver 3.3V 20muA 59.987591mg 3.7ns
DIFFERENTIAL LINE RECEIVER, QUAD, TSSOP-16, FULL REEL
LVDS Receiver 400Mbps 16-Pin TSSOP T/R
LVDS Receivers TSSOP-16 LVDS ICs ROHS
15mA LVTTL 4 0 3V 200MHz 3.7ns 3.6V 250MHz(Typ) LVDS -0.1V(Min) 100mV(Max) 400Mbps TSSOP-16 SMD mount,glue mount 1.2mm(height)
IC LVDS QUAD DIFF RCVR 16-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.