Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90LV032ATMTC

3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV032ATMTC.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Farnell

DigiKey

HQonline

Inventory History

3 month trend:
-0.78%

CAD Models

Download Texas Instruments DS90LV032ATMTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 2.17
$ 2.17
Stock
333,461
105,843
105,843
Authorized Distributors
3
4
4
Interface
-
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
15 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV032ATMTC.

Related Parts

Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsDS90LV048ATMTC/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV048ATMTCX/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DS90LV032ATMTC provided by its distributors.

3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85
Nrnd, Alternate Is Ds90Lv032Atmtc/No Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90LV032ATMTC.
EAR99 DS90LV032 Tube LVDS interface driver 3.3V 15mA 1.2mm 3.3ns
15mA CMOS, LVTTL 4 0 3V 200MHz 3.3ns 3.6V 250MHz(Typ) LVDS -0.1V(Min) 100mV(Max) 400Mbps TSSOP-16 SMD 1.2mm H
LVDS Receiver 400Mbps 16-Pin TSSOP Tube
IC LINE RVR 3V QUAD DIFF 16TSSOP
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
IC LINE RCVR QUAD CMOS 16-TSSOP
LVDS 3.3V 40MBPS QUAD RCVR <AZ
LVDS QUAD RECEIVER 400MBPS, 90LV032; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:90; Data Rate:400Mbps; IC Generic Number:90LV032; Interface:LVDS; Interface Type:LVDS; No. of Receivers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:-120mA; Package / Case:TSSOP; Supply Current:10mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Vcc:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV032ATMTC .
  • DS90LV032ATMTC.