Texas Instruments SN65LVDM176DR

15mA LVDM, LVTTL 1 1 3V 4.5ns 3.6V 200MHz LVDM, LVTTL -0.05V(Min) 50mV(Max) 400Mbps SOIC-8
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM176DR.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Mouser

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-0.97%

CAD Models

Download Texas Instruments SN65LVDM176DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 3.163
$ 3.163
Stock
273,706
790,359
790,359
Authorized Distributors
3
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN65LVDS179D
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | IC HS DIFF LINE DRVR/RCVR 8-SOIC
Texas InstrumentsSN65LVDS179DR
12mA LVTTL 1 1 3V 2.7ns 3.6V 200MHz LVDS,LVTTL -0.1V(Min) 100mV(Max) 150Mbps SOIC-8 , 1.75mm
Texas InstrumentsSN65LVDS179DG4
EAR99 65LVDS179 Tube LVDS interface driver 3.3V 0.00002A 69.994973mg 2.7ns
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesMAX3483ECSA+
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
Analog DevicesADM3078EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65LVDM176DR provided by its distributors.

15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V 200MHz LVDM,LVTTL -0.05V(Min) 50mV(Max) 400Mbps SOIC-8
EAR99 65LVDM176 Tape & Reel (TR) LVDS interface receiver 3.3V 0.00002A 75.891673mg 4.5ns
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Half-duplex LVDM transceiver 8-SOIC -40 to 85
LVDS Transceiver 400Mbps 0.454V 8-Pin SOIC T/R
LVDS/M-LVDS/ECL/CML Half-Duplex LVDM Transceiver
HIGH-SPEED DIFFERENTIAL LINE TRANSCEIVER
SIC SO8 SN65LVDM176 TRANS RoHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.