Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS179D

High-speed Differential Line Drivers And Receivers | IC Hs Diff Line Drvr/rcvr 8-SOIC
$ 2.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS179D.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Newark

Arrow Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+0.99%

CAD Models

Download Texas Instruments SN65LVDS179D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.762
$ 1.964
$ 1.964
Stock
1,059,223
468,808
468,808
Authorized Distributors
5
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN65LVDM179D
15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps SOIC-8 SMD mount
Texas InstrumentsSN65LVDM179DR
LVDM/LVTTL Level Shifter 15mA 100Mbps SOIC-8 SMD, Adhesive Mount, 3V 3.6V -0.05V 50mV 4.5ns
Texas InstrumentsSN65LVDM179DG4
15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVDM,LVDS,LVTTL -0.05V 50mV 100Mbps SOIC-8 1.5mm
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesADM3078EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)
Analog DevicesADM3490ARZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65LVDS179D provided by its distributors.

HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS | IC HS DIFF LINE DRVR/RCVR 8-SOIC
TRANSCEIVER, LVDS, 150MBPS, SOIC-8; Type de boîtier CI Driver: SOIC; Nombre de broches: 8Broche(s); Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Gamme de produit: -; MSL: MSL 1 - Illimité; S
Transceiver, Lvds, 150Mbps, Soic-8; Driver Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019); Device Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS179D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 65LVDS179D
  • SN65LVDS179D .
  • SN65LVDS179D.
  • SN65LVDS179D....