Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS179DG4

Single Full-Duplex LVDS Transceiver 8-SOIC -40 to 85
$ 3.651

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS179DG4.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDS179DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.651
$ 1.964
$ 1.964
Stock
167,541
424,494
424,494
Authorized Distributors
2
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Related Parts

Texas InstrumentsSN65LVDM179D
15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps SOIC-8 SMD mount
Texas InstrumentsSN65LVDM179DG4
15mA LVDM,LVTTL 1 1 3V 4.5ns 3.6V LVDM,LVDS,LVTTL -0.05V 50mV 100Mbps SOIC-8 1.5mm
Texas InstrumentsSN65LVDM179DR
LVDM/LVTTL Level Shifter 15mA 100Mbps SOIC-8 SMD, Adhesive Mount, 3V 3.6V -0.05V 50mV 4.5ns
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)
Analog DevicesMAX3483ECSA+
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
Analog DevicesMAX3483ESA+
Single Transmitter/Receiver RS-422/RS-485, 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65LVDS179DG4 provided by its distributors.

Single Full-Duplex LVDS Transceiver 8-SOIC -40 to 85
IC TRANSCEIVER FULL 1/1 8SOIC / 1/1 Transceiver Full LVDS 8-SOIC
EAR99 65LVDS179 Tube LVDS interface driver 3.3V 0.00002A 69.994973mg 2.7ns
LVDS Driver/Receiver 400Mbps 0.454V 8-Pin SOIC Tube
12mA LVDS,LVTTL 1 1 3V 2.7ns 3.6V 200MHz LVDS,LVTTL -0.1V(Min) 100mV(Max) 150Mbps SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC DIFF LINE DVR/RCVR H-S 8-SOIC
Line Driver IC; Leaded Process Compatible:Yes; No. of Drivers:3.3; No. of Pins:8; No. of Receivers:12; Operating Temperature Range:-40°C to +85°C; Output Type:LVDS, LVTTL; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.