
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-SN65LVDM1676DGGRCT-ND | 1,307 | 1 | Cut Tape | ||||||||
| Arrow Electronics | SN65LVDM1676DGGR | 0 | 2K | |||||||||
| Mouser | 595-SN65LVDM1676DGGR | 1,567 | 1 | Tape & Reel | ||||||||
| Microchip USA | SN65LVDM1676DGGR | 2,909 | 50 | 3h | ||||||||
| Worldway Electronics | SN65LVDM1676DGGR | 26,708 | 7 | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM1676DGGR.
Download Texas Instruments SN65LVDM1676DGGR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments SN65LVDM1676DGGR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM1676DGGR.