Texas Instruments SN65MLVD082DGG

8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85
$ 5.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD082DGG.

element14 APAC

Datasheet29 pages13 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments SN65MLVD082DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.33
$ 4.9
$ 4.9
Stock
485,231
235,376
235,376
Authorized Distributors
2
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsSN65C23243DGGR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP -40 to 85
Texas InstrumentsSN752232DGGR
Triple Transmitter Quint Receiver RS-232 48-Pin TSSOP T/R
Texas InstrumentsSN65HVD09DGG
e4 65HVD09 Tube RS422RS485 interface transceiver 5V 60mA 252.792698mg 20Mbps

Descriptions

Descriptions of Texas Instruments SN65MLVD082DGG provided by its distributors.

8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85
EAR99 65MLVD082 Tube LVDS Multipoint interface transceiver 3.3V 0.00001A 262.601633mg 6ns
8 CHANNEL HALF DUPLEX M LVDS LINE TRANSCEIVERS | IC TXRX LVDS 8/8 HALF 64TSSOP
8-Channel Half Duplexx M-Lvds Line Xcvr Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65MLVD082DGG.
180mA MLVDS,TTL 8 8 3V 6ns 3.6V 125MHz LVTTL,MLVDS -0.05V(Min) 50mV(Max) 250Mbps TSSOP-64 SMD mount 1.2mm(height)
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BICMOS, PDSO64
LVDS Transceiver 250Mbps 64-Pin TSSOP Tube
LVDS/M-LVDS/ECL/CML 8-Ch Half-Duplex M-LVDS Transceiver
TRANSCEIVER, TSSOP, -40 TO 85DEG C; Logic Family / Base Number:-; Flip-Flop Type:-; Propagation Delay:6ns; Frequency:125MHz; Output Current:8mA; Logic Case Style:TSSOP; No. of Pins:64Pins; Trigger Type:-; IC Output Type:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65MLVD082DGG .
  • SN65MLVD082DGG.