Texas Instruments SN65MLVD080DGG

IC TRANSCEIVER HALF 8/8 64TSSOP / 8/8 Transceiver Half LVDS, Multipoint 64-TSSOP
$ 5.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD080DGG.

element14 APAC

Datasheet29 pages13 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.92%

CAD Models

Download Texas Instruments SN65MLVD080DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.005
$ 4.9
$ 4.9
Stock
393,218
384,351
384,351
Authorized Distributors
3
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65C23243DGGR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP -40 to 85
Texas InstrumentsSN752232DGGR
Triple Transmitter Quint Receiver RS-232 48-Pin TSSOP T/R
Texas InstrumentsSN65HVD09DGG
IC TRANSCEIVER HALF 9/9 56TSSOP / 9/9 Transceiver Half RS422, RS485 56-TSSOP

Descriptions

Descriptions of Texas Instruments SN65MLVD080DGG provided by its distributors.

IC TRANSCEIVER HALF 8/8 64TSSOP / 8/8 Transceiver Half LVDS, Multipoint 64-TSSOP
8-channel half-duplex M-LVDS transceiver 64-TSSOP -40 to 85
180mA MLVDS,TTL 8 8 3V 6ns 3.6V 125MHz LVTTL,MLVDS -0.05V(Min) 50mV(Max) 250Mbps TSSOP-64 SMD mount 1.2mm(height)
Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, BICMOS, PDSO64
LVDS Transceiver 250Mbps 64-Pin TSSOP Tube
LVDS/M-LVDS/ECL/CML 8-Ch Half-Duplex M-LVDS Transceiver
IC, 8CH M-LVDS LINE TXRX, TSSOP-64
IC,TEXASINST,SN65MLVD080DGG <N V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.