Texas Instruments SN65LVDM051PWR

27MA Lvdm, Lvttl 2 2 3V 4.5NS 3.6V Lvttl -0.05V 50MV 500MBPS TSSOP-16 , 1.05MM
$ 2.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM051PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.33%

CAD Models

Download Texas Instruments SN65LVDM051PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.068
$ 2.729
$ 2.729
Stock
246,262
386,304
386,304
Authorized Distributors
5
5
5
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90LV049TMT/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV049TMTX/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS049PW
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Analog DevicesADM3202ARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube / IC TX/RX DUALRS-232 3.3V 16TSSOP
Analog DevicesADM3232EARUZ
IC RCVR/LINE DRVR RS232 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN65LVDM051PWR provided by its distributors.

27mA LVDM,LVTTL 2 2 3V 4.5ns 3.6V LVTTL -0.05V 50mV 500Mbps TSSOP-16 , 1.05mm
EAR99 65LVDM051 Tape & Reel (TR) LVDS interface receiver 3.3V 27mA 62.99264mg 4.5ns
Dual LVDS transmitter & receiver 16-TSSOP -40 to 85
LVDS Transceiver 100Mbps 0.454V 16-Pin TSSOP T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
LVDS/M-LVDS/ECL/CML Dual LVDS Transmitter/Receiver
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS
IC DIFF LINE DVR/RCVR HS 16TSSOP
IC TRANSCEIVER FULL 2/2 16TSSOP
Line Driver IC; Leaded Process Compatible:Yes; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.