Texas Instruments SN65LVDM051PW

27MA Lvdm, Lvttl 2 2 3V 4.5NS 3.6V Lvttl -0.05V 50MV 500MBPS TSSOP-16
$ 2.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDM051PW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet35 pages11 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments SN65LVDM051PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.729
$ 2.068
$ 2.068
Stock
379,747
239,233
239,233
Authorized Distributors
5
5
5
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDS90LV049TMT/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV049TMTX/NOPB
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS049PW
400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85
Analog DevicesADM3232EARUZ
IC RCVR/LINE DRVR RS232 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube
Analog DevicesADM3202ARUZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube / IC TX/RX DUALRS-232 3.3V 16TSSOP

Descriptions

Descriptions of Texas Instruments SN65LVDM051PW provided by its distributors.

27mA LVDM,LVTTL 2 2 3V 4.5ns 3.6V LVTTL -0.05V 50mV 500Mbps TSSOP-16
IC TRANSCEIVER FULL 2/2 16TSSOP / 2/2 Transceiver Full LVDS 16-TSSOP
Dual LVDS transmitter & receiver 16-TSSOP -40 to 85
EAR99 65LVDM051 Tube LVDS interface driver 3.3V 128mA 62.99264mg 4.5ns
LVDS Transceiver 100Mbps 0.454V 16-Pin TSSOP Tube
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS<NV
TRANSCEIVER, LVDS, 100MBPS, TSSOP-16; IC Interface Type: -; No. of Drivers: 2Drivers; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Device Type: Differential Line Driver / Receiver; Driver Case Style: TSSOP; ESD HBM: 12kV; No. of Pins: 16Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Output Level Type: LVDS; Signal Input Type: LVTTL; Signaling Rate: 100Mbps; Supply Current Max: 27mA; Supply Voltage Max: 3.6V; Supply Voltage Min: 3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDM051PW .